5-2176379-4

Heilind Number:AMP5-2176379-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176379-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 383R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176379-4
Disable Date:20250915
SKU:AMP5-2176379-4

Detailed Description

Enhance precision in your electronic circuitry with our 0805 surface mount resistor. This top-quality component offers a resistance of 383 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2W and a rated voltage of 100V, it ensures reliable performance in diverse applications. Featuring a thin film element and solder termination, it guarantees durability and efficient connectivity. Its compact dimensions of 2 x 1.25 x 0.5mm make it ideal for space-constrained designs. RoHS compliance further underscores its environmental responsibility. Upgrade your circuit designs with this precision resistor for optimal performance.