| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L40-56PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176379-6 |
MS3459L40-56PZ
| Heilind Number: | AMP5-2176379-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L40-56PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this high-quality surface mount resistor. Measuring 2 x 1.25 x .5 mm and featuring a thin film element, it offers exceptional performance in a compact package. With a resistance of 402 Ω and a tolerance of .1%, you can trust in its reliability for your electronic projects. Rated for 100 V and .2 W power, it's suitable for various applications. Whether you're a professional or a hobbyist, this resistor is a must-have for achieving optimal performance in your designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


