5-2176380-1

Heilind Number:AMP5-2176380-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176380-1
ECAD Model:
3D Model

Description:

RQ 0805 3K83 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176380-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.83 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176380-1

Detailed Description

Enhance precision in your circuitry with this 0805 thin film resistor. Boasting a resistance of 3.83 KΩ with a tolerance of 0.1% and a power rating of .2 W, it ensures reliable performance even in demanding applications. The surface mount design and compact dimensions of 2 x 1.25 x .5 mm make it easy to integrate, while its rated voltage of 100 V guarantees compatibility with a wide range of systems. With a low temperature coefficient of 10PPM, this resistor offers exceptional stability over time. Perfect for use in various electronics projects, it's a must-have component for any discerning engineer or hobbyist.