| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS10S-2P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176380-4 |
MS3459LS10S-2P
| Heilind Number: | AMP5-2176380-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS10S-2P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with our RQ 0805 thin film resistor. With a resistance of 4.12 KΩ and a tolerance of 0.1%, this high-quality component ensures accurate performance. Its 10PPM temperature coefficient and 100 V rated voltage make it ideal for critical applications where stability is paramount. Measuring just 2 x 1.25 x 0.5 mm, it's designed for surface mount installation, offering space-saving convenience. Trust in the reliability of our surface mount resistor for consistent and efficient operation in your projects.

