MS3459LS12-5P

Heilind Number:AMP5-2176380-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS12-5P
ECAD Model:
3D Model

Description:

RQ 0805 4K64 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS12-5P
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176380-9

Detailed Description

Achieve precision in your electronic circuits with our 0805 Thin Film Precision Resistor. This high-quality component boasts a resistance of 4.64 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for surface mount installation, it ensures efficient and reliable performance in various applications. With a power rating of 0.2 W and a rated voltage of 100 V, this resistor is ideal for demanding environments. Trust in its durable construction and solder termination for seamless integration, measuring at 2 x 1.25 x 0.5 mm. RoHS compliant and meticulously crafted, it's a crucial asset for any project requiring precise resistance control.