| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS12S-3PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176381-3 |
MS3459LS12S-3PX
| Heilind Number: | AMP5-2176381-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS12S-3PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 thin film resistor, designed for high performance in electronic circuits. This 43.2 KΩ resistor boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable operation. With a power rating of .2 W and a rated voltage of 100 V, it is suitable for a range of applications. Its surface mount design and small dimensions of 2 x 1.25 x .5 mm make it easy to integrate into your PCB layout. Trust in the quality of our precision resistor for dependable performance in your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


