| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS12S-3PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 44.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176381-4 |
MS3459LS12S-3PY
| Heilind Number: | AMP5-2176381-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS12S-3PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RQ 0805 resistor, meticulously crafted to offer a resistance of 44.2 KΩ with a tolerance of 0.1%. This thin film element guarantees high accuracy, while its low temperature coefficient of 10PPM ensures stable performance even in demanding environments. With a power rating of 0.2 W and a rated voltage of 100 V, it is ideal for a wide range of applications. Its compact surface mount design, measuring 2 x 1.25 x .5 mm, allows for easy integration onto your PCB. Trust in the quality of our SMD resistor for reliable and precise operation in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


