MS3459LS14S-2PY

Heilind Number:AMP5-2176383-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-2PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 39R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-2PY
SKU:AMP5-2176383-8

Detailed Description

Achieve precise resistance with this RQ 1206 surface mount resistor. With a resistance rating of 39.2 Ω and a tolerance of 0.1%, this thin film resistor offers high accuracy for your electronic applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it ensures reliable performance even in demanding environments. The solder termination type and compact 1206 size make it easy to mount on circuit boards. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets industry standards for environmental friendliness and stability. Ideal for precision circuitry, this resistor guarantees consistent and accurate resistance values.