MS3459LS14S-5PX

Heilind Number:AMP5-2176384-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-5PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 374R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-5PX
SKU:AMP5-2176384-3

Detailed Description

Enhance your circuitry with this high-precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size with a power rating of 0.4 W, it offers a resistance of 374 Ω with a tolerance of 0.1% for reliable and accurate operation. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, this surface-mount component ensures stability in diverse electronic applications. Its thin film element, solder termination, and compact dimensions of 3.1 x 1.55 x 0.55 mm make it versatile for various mounting styles. Trust in its quality and efficiency for your next project.