MS3459LS14S-7P

Heilind Number:AMP5-2176384-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-7P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 412R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-7P
SKU:AMP5-2176384-7

Detailed Description

Enhance precision in your electronic circuits with this high-quality surface mount resistor. Featuring a thin film element, it offers a tolerance of 0.1% for accurate performance. With a resistance of 412 ohms and a power rating of 0.4 W, it can handle a rated voltage of 200 V. The RQ 1206 412R resistor is designed for reliable solder termination, making it easy to mount on your PCB. Its compact dimensions of 3.1 x 1.55 x 0.55 mm ensure space-efficient installation. Trust in its low temperature coefficient of 10PPM for stable operation, ideal for demanding applications. Suitable for a wide range of electronic projects, this precision resistor is a valuable component for engineers and hobbyists alike. Rest assured of its quality, as it is not only RoHS compliant but also a product of Surface Mount Resistors, meeting industry standards for performance and reliability. Upgrade your circuits with the RQ 1206 412R resistor and experience consistent and accurate results.