MS3459LS14S-7SW

Heilind Number:AMP5-2176385-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-7SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 3K92 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-7SW
SKU:AMP5-2176385-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 1206 3K92 surface mount resistor. This thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring consistent performance in demanding applications. With a resistance value of 3.92 KΩ and a power rating of 0.4 W, it can handle voltages up to 200 V with ease. The compact 1206 package size, measuring 3.1 x 1.55 x 0.55 mm, is suitable for space-constrained designs. Featuring solder termination and RoHS compliance, this resistor is not only high-performing but also environmentally friendly. Trust in its quality for your next project in surface mount technology.