MS3459LS14S-9PX

Heilind Number:AMP5-2176385-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-9PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 4K42 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-9PX
SKU:AMP5-2176385-7

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, perfect for applications requiring utmost accuracy. With a resistance rating of 4.42 KΩ, tolerance of .1%, and a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Designed for surface mount installation, its compact 1206 size and power rating of .4 W make it ideal for space-constrained systems. Operating at a maximum voltage of 200 V, it offers reliable protection against power surges. Crafted with solder terminations for easy integration, this resistor is a dependable choice for achieving optimal performance in your electronic designs. Please note that it is not RoHS compliant.