MS3459LS14S-9SW

Heilind Number:AMP5-2176386-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-9SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 41K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-9SW
SKU:AMP5-2176386-1

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 41.2 KΩ with a tolerance of .1%, it ensures accurate and reliable performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability and durability, while the RoHS compliance reflects our commitment to environmental responsibility. Measuring 3.1 x 1.55 x .55 mm and designed for easy soldering, it is perfect for compact and efficient assembly. Upgrade your projects with the reliability of our surface mount resistors.