MS3459LS14S-9SX

Heilind Number:AMP5-2176386-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14S-9SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 42K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14S-9SX
SKU:AMP5-2176386-2

Detailed Description

Enhance your electronic projects with the RQ 1206 Precision Resistor. This high-quality chip resistor, featuring a thin film element and a low tolerance of 0.1%, ensures accurate and reliable performance. With a resistance of 42.2 KΩ and a power rating of 0.4 W, it is suitable for a wide range of applications. Operating at a rated voltage of 200 V, this surface mount resistor is designed for efficiency and durability. Its compact dimensions of 3.1 x 1.55 x 0.55 mm make it easy to integrate into your circuit board. Whether you're a professional or hobbyist, this resistor is a must-have component for your electronic toolkit.