| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176386-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176386-9 |
5-2176386-9
| Heilind Number: | AMP5-2176386-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176386-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RQ 1206 precision resistor, meticulously crafted for optimal performance. With a resistance of 49.9 KΩ and a tolerance of .1%, this thin film element guarantees accurate and reliable operation. Rated for a maximum power of .4 W and a voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. The RoHS compliance ensures environmentally friendly production. Elevate your electronic projects with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188797 - Revision Adjustment. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||

