MS3459LS16-10SW

Heilind Number:AMP5-2176387-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS16-10SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 432K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS16-10SW
SKU:AMP5-2176387-0

Detailed Description

Enhance precision in your circuitry with this high-quality thin film resistor. Designed for surface mount applications, it boasts a resistance of 432 KΩ with a tolerance of just 0.1%, ensuring accurate performance. Rated for up to 200 V, this resistor is suitable for a wide range of electronic devices. Its compact 1206 size and solder termination make it easy to integrate into your design. With a power rating of 0.4 W and a low temperature coefficient of 10PPM, it offers reliable and stable operation. Upgrade your resistive components with this Surface Mount Resistor, perfect for demanding applications where precision is key.