| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16-10SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176387-2 |
MS3459LS16-10SY
| Heilind Number: | AMP5-2176387-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16-10SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-performance thin film resistor. Featuring a resistance of 453 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate and stable operation. Designed for surface mount applications, its compact 1206 size and solder termination make it easy to integrate onto your PCB. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable performance in various circuit designs. Non-RoHS compliant. Elevate the quality of your builds with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


