MS3459LS16-11PX

Heilind Number:AMP5-2176387-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS16-11PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 487K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS16-11PX
SKU:AMP5-2176387-5

Detailed Description

Enhance your electronic projects with this high-precision resistor, designed for optimal performance in surface mount applications. With a resistance rating of 487 KΩ, tolerance of .1%, and low temperature coefficient of 10PPM, it ensures accurate and stable operation. The compact 1206 package, measuring 3.1 x 1.55 x .55 mm, offers easy integration onto circuit boards. Operating at a maximum power rating of .4 W and with a rated voltage of 200 V, it is suitable for a wide range of voltage regulation tasks. Crafted with thin film technology and featuring solder terminations, this resistor guarantees reliability and durability in demanding environments. Upgrade your design with this essential component for precision voltage control.