| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176387-6 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176387-6 |
5-2176387-6
| Heilind Number: | AMP5-2176387-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176387-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision surface mount resistor. Featuring a resistance of 499KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance in demanding applications. The thin film element design offers reliable power dissipation of .4 W, while the compact 1206 size makes it suitable for space-constrained PCB layouts. With a rated voltage of 200 V and two solder terminations, it guarantees seamless integration. This resistor is a vital component for achieving optimal performance in your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188797 - Revision Adjustment. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


