MS3459LS16-11SX

Heilind Number:AMP5-2176388-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS16-11SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 32R4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS16-11SX
Disable Date:20250915
SKU:AMP5-2176388-0

Detailed Description

Enhance your precision circuitry with this high-quality thin film resistor. Measuring 1206 in size, it boasts a low tolerance of 0.1% and a resistance of 32.4 ohms, ensuring accurate performance. With a power rating of 0.4W and a rated voltage of 200V, it's suitable for a wide range of applications. Featuring surface mount termination and ROHS compliance, this resistor is not only easy to install but also environmentally friendly. Upgrade your electronic projects with the reliability and stability of this Surface Mount Precision Resistor.