5-2176388-1

Heilind Number:AMP5-2176388-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176388-1
ECAD Model:
3D Model

Description:

RQ 1206 33R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176388-1
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176388-1

Detailed Description

Introducing a high-precision thin film resistor, ideal for demanding electronic applications. This 1206-sized component offers a resistance of 33.2 Ω with an ultra-accurate tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 200 V with a power rating of 0.4 W, it ensures reliable performance in a compact package. Featuring solder termination and surface mount mounting style, it guarantees easy installation on PCBs. With dimensions of 3.1 x 1.55 x 0.55 mm, it's space-efficient yet robust. This resistor, RoHS compliant, is part of our Surface Mount Resistors range, designed to meet the stringent requirements of modern electronics. Perfect for applications where precision and reliability are paramount.