| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16-11SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176388-2 |
MS3459LS16-11SZ
| Heilind Number: | AMP5-2176388-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16-11SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RQ 1206 resistor. This surface mount component features a resistance of 34 Ω with a tolerance of 0.1%, ensuring accurate performance. Rated for 200 V and with a power rating of 0.4 W, it is ideal for a variety of applications. The thin film element construction guarantees reliability, while the 10PPM temperature coefficient maintains stability under varying conditions. With two solder terminations, installation is straightforward. Measuring 3.1 x 1.55 x 0.55 mm, it fits seamlessly into compact designs. Perfect for demanding tasks, this resistor is a must-have for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


