| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16-12P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176388-3 |
MS3459LS16-12P
| Heilind Number: | AMP5-2176388-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16-12P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance and accuracy. With a resistance of 34.8 Ω and a tolerance of .1%, it ensures reliable and consistent results in your circuit. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for various applications. The thin film element and surface mount termination make installation easy and efficient. Measuring 3.1 x 1.55 x .55 mm, it is compact yet powerful. Trust in the quality of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


