| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-1SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176389-0 |
MS3459LS16S-1SZ
| Heilind Number: | AMP5-2176389-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-1SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision thin film resistor. Boasting a resistance of 348 ohms with a tolerance of 0.1%, it ensures accurate signal transmission. Operating at a rated voltage of 200V and with a power rating of 0.4W, it guarantees reliable functionality even in demanding applications. With a low temperature coefficient of 10PPM, it offers stable performance over a wide temperature range. Its compact 1206 size, surface mount design, and solder termination make it easy to integrate into your PCB layout. Trust in its quality construction and robust design for consistent and long-lasting operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


