| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-4P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176389-1 |
MS3459LS16S-4P
| Heilind Number: | AMP5-2176389-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-4P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 1206 resistor, boasting a resistance value of 357 ohms with a tolerance of 0.1%. Engineered with thin film technology, it ensures high accuracy in various electronic applications. With a power rating of 0.4W and a rated voltage of 200V, this surface mount resistor is suitable for demanding circuitry. RoHS compliant and with two solder terminations, it guarantees both performance and environmental responsibility. Upgrade your electronics with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


