MS3459LS16S-4PX

Heilind Number:AMP5-2176389-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS16S-4PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 374R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS16S-4PX
Disable Date:20250915
SKU:AMP5-2176389-3

Detailed Description

Enhance precision in your electronic circuits with this high-quality thin film resistor. With a low tolerance of 0.1% and resistance of 374 Ω, it ensures accurate signal processing. Operating at a power rating of .4 W and rated voltage of 200 V, it offers reliable performance. Designed for surface mount installation, it measures 3.1 x 1.55 x .55 mm, making it suitable for compact applications. With RoHS compliance and a low temperature coefficient of 10PPM, it is both environmentally friendly and stable under varying conditions. Trust in the durability and performance of this surface mount resistor for your electronic projects.