| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-4PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176389-4 |
MS3459LS16S-4PY
| Heilind Number: | AMP5-2176389-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-4PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with this high-precision thin film resistor, offering a resistance of 383 ohms with a tight tolerance of 0.1%. Designed for optimal performance, this surface mount component provides a power rating of 0.4 W and can handle a rated voltage of 200 V. With its compact 1206 size and solder termination, it is perfect for efficient PCB assembly. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring accuracy and reliability. Elevate your projects with the quality and consistency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


