| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-5P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176390-1 |
MS3459LS16S-5P
| Heilind Number: | AMP5-2176390-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-5P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of these surface mount resistors. With a resistance of 3.83 KΩ and a tolerance of 0.1%, they provide accurate and consistent performance. Operating at a rated voltage of 200 V, these thin film resistors are designed for high-power applications, with a power rating of .4 W. The 1206 size and surface mount termination make them easy to install, while their compact dimensions of 3.1 x 1.55 x .55 mm ensure they fit seamlessly into your circuit board layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, these resistors are not only environmentally friendly but also offer excellent stability over a wide range of operating conditions. Trust in their quality for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


