| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-5PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176390-3 |
MS3459LS16S-5PX
| Heilind Number: | AMP5-2176390-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-5PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality thin film precision resistor. With a resistance rating of 4.02 KΩ and a tolerance of 0.1%, it guarantees accurate performance in your electronic applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable functionality. Designed for surface mount installation, it boasts a compact size of 3.1 x 1.55 x .55 mm, making it suitable for space-constrained projects. With RoHS compliance and a low 10PPM temperature coefficient, it meets environmental standards while ensuring stable operation. Trust in the durability and precision of this resistor for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


