| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-5SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176390-9 |
MS3459LS16S-5SY
| Heilind Number: | AMP5-2176390-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-5SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a 4.64 KΩ resistance and .1% tolerance for accurate performance. With a power rating of .4 W and a rated voltage of 200 V, this thin film resistor is ideal for high-power applications. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit design. Trust in its 10PPM stability and reliable solder resistance for consistent operation. Upgrade to this top-quality component for superior electronic performance.


