| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176392-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 487 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176392-5 |
5-2176392-5
| Heilind Number: | AMP5-2176392-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176392-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RQ 1206 Precision Resistor, a high-quality surface mount component designed for optimal performance. With a resistance rating of 487KΩ and a tolerance of .1%, this thin film resistor guarantees accurate and reliable operation. Its low temperature coefficient of 10PPM ensures stability in diverse environmental conditions. Operating at a power rating of .4W and a rated voltage of 200V, it is suitable for a wide range of applications. Featuring solder termination and a compact 1206 size, it offers easy installation on PCBs. Trust in this RoHS-compliant resistor for precision and efficiency in your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


