| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-11SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 511 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176392-7 |
MS3459LS18-11SX
| Heilind Number: | AMP5-2176392-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-11SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film resistor. With a resistance of 511 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. Rated for 200 V and with a power rating of .4 W, this surface mount resistor is designed for reliability. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. Trust in its quality construction for consistent and efficient operation in your circuits.


