| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176392-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176392-9 |
5-2176392-9
| Heilind Number: | AMP5-2176392-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176392-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this high-quality thin film resistor. Measuring at a compact 1206 size, it offers a resistance of 536 KΩ with a tight tolerance of 0.1%. Engineered for reliability, it boasts a low temperature coefficient of 10PPM and a power rating of 0.4W, making it suitable for a variety of applications. With a rated voltage of 200V and surface mount termination, this resistor is easy to install and ensures efficient performance. Rest assured of its quality, as it complies with RoHS standards. Elevate your circuit design with the exceptional accuracy and stability of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


