5-2176397-0

Heilind Number:AMP5-2176397-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176397-0
ECAD Model:
3D Model

Description:

3502 110R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176397-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176397-0

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 2 W and a resistance of 110 Ω, it provides reliable operation at a rated voltage of 200 V. The compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuit design. Featuring a solder termination type and thick film element, this resistor offers precision and durability. With a tolerance of 1%, you can trust in its accuracy. Perfect for a wide range of electronic devices, it is a must-have component for any engineer or hobbyist.