5-2176397-8

Heilind Number:AMP5-2176397-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176397-8
ECAD Model:
3D Model

Description:

3502 240R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176397-8
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176397-8

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2W and a resistance of 240Ω, it offers reliable performance even in demanding applications. The 1% tolerance ensures accurate operation, while the 200V rated voltage provides ample protection. Measuring 5 x 2.5 x 1.1mm, it's compact yet powerful, ideal for space-constrained designs. Its solder termination type and surface mount mounting style make installation a breeze. Crafted with a thick film element, this resistor guarantees durability and efficiency. Upgrade your circuitry with this RoHS-compliant component, a perfect fit for various electronics projects.