5-2176398-0

Heilind Number:AMP5-2176398-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176398-0
ECAD Model:
3D Model

Description:

3502 1M5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176398-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176398-0

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 1.5 MΩ, it offers reliable functionality in a compact 5 x 2.5 x 1.1 mm package. The thick film element ensures durability and precision, while the 1% tolerance guarantees accurate performance. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of electronic projects. Its solder termination and surface mount mounting style make installation a breeze. Upgrade your design with this essential component, perfect for demanding applications in the field of electronics.