| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176398-2 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176398-2 |
5-2176398-2
| Heilind Number: | AMP5-2176398-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176398-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Power Resistor, featuring a power rating of 2 W and a resistance of 1.8 MΩ. Designed for reliability, this surface mount component boasts a tolerance of 1% and a rated voltage of 200 V, making it suitable for a wide range of applications. With a compact size of 5 x 2.5 x 1.1 mm and solder termination type, it's easy to integrate into your circuit board. Trust in its thick film element for efficient performance, and rest assured it meets RoHS compliance standards. Elevate your designs with this essential component.

