| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176399-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176399-0 |
5-2176399-0
| Heilind Number: | AMP5-2176399-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176399-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. Specially designed for surface mount applications, it boasts a power rating of 2W and a resistance of 3.3MΩ, making it ideal for a wide range of circuitry. With a tolerance of 5% and a rated voltage of 200V, it ensures reliable performance. The compact dimensions of 5 x 2.5 x 1.1mm and solder termination type streamline installation, while RoHS compliance underscores its environmental responsibility. Trust in this Surface Mount Resistor for efficient and durable operation in your designs.

