5-2176399-1

Heilind Number:AMP5-2176399-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176399-1
ECAD Model:
3D Model

Description:

3502 3M9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176399-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176399-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient performance in surface mount applications. With a power rating of 2W and a resistance of 3.9 MΩ, it's suitable for a wide range of circuit designs. The compact 2010 size, measuring 5 x 2.5 x 1.1mm, offers versatility in mounting options. Crafted with thick film technology and a 5% tolerance, this resistor guarantees reliability and precision in operation. Its two solder terminations ensure secure connectivity, while its rated voltage of 200V meets industry standards for safety. Perfect for use in various electronic devices, this component is a valuable addition to any engineer's toolkit.