MS3459LS18-12S

Heilind Number:AMP5-2176400-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-12S
ECAD Model:
3D Model

Description:

3540 130R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-12S
Power Rating:4 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176400-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Boasting a power rating of 4W and a resistance of 130Ω, it's designed to deliver reliable and consistent performance. The surface mount termination type ensures easy installation, while the 250V rated voltage makes it suitable for a variety of applications. With a 1% tolerance level, you can trust in its precision and accuracy. RoHS compliant and featuring a thick film element, this resistor is a sustainable and durable choice for your circuitry needs. Upgrade your components with this essential piece for optimal functionality.