| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-4S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176403-1 |
MS3459LS18-4S
| Heilind Number: | AMP5-2176403-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-4S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 5W power rating and a reliable thick film element. Designed for surface mount applications, it offers easy installation via solder termination. With a precise 1% tolerance and a resistance of 120Ω, this component ensures accurate and stable operation in a variety of electronic systems. Rated for 300V, it delivers exceptional performance even in demanding environments. Upgrade your designs with this essential component, perfect for power management and voltage regulation in a wide range of applications. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


