MS3459LS18-4SZ

Heilind Number:AMP5-2176403-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-4SZ
ECAD Model:
3D Model

Description:

3550 180R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-4SZ
Power Rating:5 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176403-5

Detailed Description

Enhance your electronic projects with this Surface Mount Power Resistor, boasting a robust power rating of 5 W and a resistance of 180 Ω. Designed for high-performance applications, it offers a precise tolerance of 1% and a rated voltage of 300 V, ensuring reliable operation. With a surface mount mounting style and solder termination type, installation is a breeze. This Thick Film resistor is ideal for a wide range of uses, from industrial machinery to consumer electronics. Its two terminations provide secure connectivity, while its non-RoHS compliance indicates its suitability for specific applications. Elevate your circuit designs with this essential component.