| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-5PZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-0 |
MS3459LS18-5PZ
| Heilind Number: | AMP5-2176404-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-5PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality Surface Mount Resistor, designed for optimal performance in power applications. With a power rating of 5 W and a resistance of 1.5 MΩ, it ensures reliable operation even under demanding conditions. Its thick film element and solder termination type guarantee durability and secure connectivity. Operating at a rated voltage of 300 V, this resistor offers stable and efficient power distribution. With a tolerance of 1% and RoHS compliance, it meets industry standards for precision and environmental responsibility. Perfect for Surface Mount installations, this component is a versatile and essential addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


