| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-5S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.6 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-1 |
MS3459LS18-5S
| Heilind Number: | AMP5-2176404-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-5S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a rated voltage of 300 V, it provides reliable and efficient operation. The element's Thick Film technology ensures durability, while a tolerance of 1% guarantees precision in your designs. Featuring solder termination and a resistance of 1.6 MΩ, it is ideal for various applications. With RoHS compliance and a surface mount design, this resistor is both environmentally friendly and easy to install. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


