MS3459LS18-5SW

Heilind Number:AMP5-2176404-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-5SW
ECAD Model:
3D Model

Description:

3550 1M8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-5SW
Power Rating:5 W
Termination Type:Solder
Resistance:1.8 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176404-2

Detailed Description

Enhance your circuit's performance with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 1.8 MΩ, it ensures reliable operation even in demanding applications. Designed for surface mount installation, it features a durable construction and a tolerance of 1%, guaranteeing precise and efficient performance. Operating at a rated voltage of 300V, this resistor is suitable for a wide range of electronic projects. Trust in its thick film element type and solder termination for secure connectivity, making it an essential component for your power management needs. Rest assured of its quality, as it complies with RoHS regulations for environmentally friendly manufacturing practices. Upgrade your circuitry with this power resistor and experience enhanced functionality and longevity.