| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-5SY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-4 |
MS3459LS18-5SY
| Heilind Number: | AMP5-2176404-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-5SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-performance Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 2.2 MΩ, this component offers reliable and efficient operation. Designed for easy installation with its solder termination type, it can handle a rated voltage of 300 V. Meeting RoHS compliance standards, it ensures environmentally friendly manufacturing. The 1% tolerance level guarantees precision in your applications. Perfect for a variety of projects, this Thick Film element is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


