| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-5SZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.4 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-5 |
MS3459LS18-5SZ
| Heilind Number: | AMP5-2176404-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-5SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-quality power resistor, boasting a 5 W power rating and a resistance of 2.4 MΩ for efficient performance. Designed for surface mount installation, it offers a seamless integration into your circuitry. With a rated voltage of 300 V and a thick film element type, it ensures reliable operation even under demanding conditions. The 1% tolerance guarantees precision in your applications, while the solder termination type facilitates easy assembly. RoHS compliance underscores our commitment to environmental responsibility. Explore the potential of this Surface Mount Resistor in optimizing your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


