| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-6P |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-6 |
MS3459LS18-6P
| Heilind Number: | AMP5-2176404-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with our high-performance Power Resistor, boasting a robust 5 W power rating and a maximum rated voltage of 300 V. Featuring a surface-mount design and solder termination, installation is a breeze. With a 2.7 MΩ resistance and 1% tolerance, you can trust in its precision and reliability. This RoHS-compliant component is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your circuitry with the ultimate in power and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


