| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-8P |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-8 |
MS3459LS18-8P
| Heilind Number: | AMP5-2176404-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-8P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a robust 5W power rating and a 300V rated voltage for reliable operation. Featuring a surface mount design with solder termination, installation is a breeze. Its thick film element, with a 3.3 MΩ resistance and 1% tolerance, ensures precision and stability in your applications. Trust in its quality construction and compliance with RoHS standards for a dependable electronic component. Elevate your projects with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


