| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-8PW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176404-9 |
MS3459LS18-8PW
| Heilind Number: | AMP5-2176404-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 5W rating and a precision 1% tolerance level. Designed for easy installation with a surface mount termination type, it offers reliable operation at a rated voltage of 300V. Featuring a thick film element, this resistor guarantees stable and efficient performance, with a resistance of 3.6 MΩ. Ideal for a wide range of applications, it is a valuable component for any project in need of dependable power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


